Part Details for SA12A by Transpro Electronics Corp
Overview of SA12A by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA12A
SA12A CAD Models
SA12A Part Data Attributes
|
SA12A
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SA12A
Transpro Electronics Corp
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 19.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA12A
This table gives cross-reference parts and alternative options found for SA12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA12A | Trans Voltage Suppressor Diode, | Surge Components Inc | SA12A vs SA12A |
SA12A | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SA12A vs SA12A |
SA12A | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | MDE Semiconductor Inc | SA12A vs SA12A |
SA12A | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | Bytesonic Corporation | SA12A vs SA12A |
SA12A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 500W; Condition: 10×1000us; VRWM Max (V): 12V; VBR Min (V): 13.3V; VBR Max (V): 14.7V; IR Max (uA): 1uA; VC Max (V): 19.9V; Package: DO-15 | Galaxy Microelectronics | SA12A vs SA12A |
SA12A | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | FCI Semiconductor | SA12A vs SA12A |