Part Details for SA12A by LRC Leshan Radio Co Ltd
Overview of SA12A by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA12A
SA12A CAD Models
SA12A Part Data Attributes
|
SA12A
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SA12A
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA12A
This table gives cross-reference parts and alternative options found for SA12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA12A | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | SA12A vs SA12A |
SA12A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | SA12A vs SA12A |
SA12A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | SA12A vs SA12A |
SA12A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | SA12A vs SA12A |
SA12A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | SA12A vs SA12A |
SA12A | Galaxy Semi-Conductor Co Ltd | Check for Price | Transient Suppressor, | SA12A vs SA12A |
SA12A | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | SA12A vs SA12A |
SA12A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, | SA12A vs SA12A |
SA12A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 500W; Condition: 10×1000us; VRWM Max (V): 12V; VBR Min (V): 13.3V; VBR Max (V): 14.7V; IR Max (uA): 1uA; VC Max (V): 19.9V; Package: DO-15 | SA12A vs SA12A |