SA11A
Description: Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SA11A by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for SA11A by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA11A by PanJit Semiconductor

SA11A
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Part Package Code
DO-15
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
14 V
Breakdown Voltage-Min
12.2 V
Breakdown Voltage-Nom
13.1 V
Case Connection
ISOLATED
Clamping Voltage-Max
18.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
11 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SA11A
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SA11A

This table gives cross-reference parts and alternative options found for SA11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA11A_R2_10001 Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA11A vs SA11A_R2_10001
SA11A_B0_00001 Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA11A vs SA11A_B0_00001
SA11A_AY_10001 Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA11A vs SA11A_AY_10001
SA11A_B0_10001 Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA11A vs SA11A_B0_10001
Part Number Description Manufacturer Compare
SA11A_AY_10001 Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA11A vs SA11A_AY_10001
SA11A_R2_10001 Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA11A vs SA11A_R2_10001
SA11A_B0_00001 Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA11A vs SA11A_B0_00001
SA11A_B0_10001 Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor SA11A vs SA11A_B0_10001

Related Parts for SA11A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA11A by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA11A by PanJit Semiconductor

  • Please alert me when SA11A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA11A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA11A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA11A by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: