Part Details for SA11A by FCI Semiconductor
Overview of SA11A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SA11A
SA11A CAD Models
SA11A Part Data Attributes
|
SA11A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA11A
FCI Semiconductor
Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 18.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | NO |
Alternate Parts for SA11A
This table gives cross-reference parts and alternative options found for SA11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA11A | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | SA11A vs SA11A |
SA11A | Trans Voltage Suppressor Diode, | Taitron Components Inc | SA11A vs SA11A |
SA11A | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SA11A vs SA11A |
SA11A | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | SA11A vs SA11A |
SA11A | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional | Transpro Electronics Corp | SA11A vs SA11A |
SA11A | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SA11A vs SA11A |
SA11A | Trans Voltage Suppressor Diode, | Surge Components Inc | SA11A vs SA11A |