Part Details for SA115E334ZAM by Kyocera AVX Components
Overview of SA115E334ZAM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA115E334ZAM
SA115E334ZAM CAD Models
SA115E334ZAM Part Data Attributes
|
SA115E334ZAM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA115E334ZAM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA115E334ZAM
This table gives cross-reference parts and alternative options found for SA115E334ZAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA115E334ZAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA115E334ZAN | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF | Kyocera AVX Components | SA115E334ZAM vs SA115E334ZAN |
CMA-050/334ZZ11TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF | Tecate Group | SA115E334ZAM vs CMA-050/334ZZ11TR |
C412C334Z5U5HA7293 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -20/+80ppm/Cel TC, 0.33uF, | KEMET Corporation | SA115E334ZAM vs C412C334Z5U5HA7293 |
C412C334Z5U5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA115E334ZAM vs C412C334Z5U5CA |
P12U334Z5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | SA115E334ZAM vs P12U334Z5 |
SA115E334ZAJ | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, | Kyocera AVX Components | SA115E334ZAM vs SA115E334ZAJ |
CMA-050/334ZZ11TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF | Tecate Group | SA115E334ZAM vs CMA-050/334ZZ11TA |
CMA-050/334ZZ11BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF | Tecate Group | SA115E334ZAM vs CMA-050/334ZZ11BF |
C412C334Z5U5TA7200 | Ceramic Capacitor, Ceramic, 50V, Z5U, -20/+80ppm/Cel TC, 0.33uF | KEMET Corporation | SA115E334ZAM vs C412C334Z5U5TA7200 |
SA115E334ZAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA115E334ZAM vs SA115E334ZAR |