Part Details for SA115E334MAC by Kyocera AVX Components
Overview of SA115E334MAC by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA115E334MAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA115E334MAC
|
Avnet Americas | Cap Ceramic 0.33uF 50V Z5U 20% Axial 85?C Ammo Pack - Ammo Pack (Alt: SA115E334MAC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
RFQ |
Part Details for SA115E334MAC
SA115E334MAC CAD Models
SA115E334MAC Part Data Attributes
|
SA115E334MAC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA115E334MAC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA115E334MAC
This table gives cross-reference parts and alternative options found for SA115E334MAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA115E334MAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C412C334M5U5HA7200 | Ceramic Capacitor, Ceramic, 50V, Z5U, -20/+80ppm/Cel TC, 0.33uF | KEMET Corporation | SA115E334MAC vs C412C334M5U5HA7200 |
SA115E334MAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA115E334MAC vs SA115E334MAR |
C412C334M5U5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA115E334MAC vs C412C334M5U5TA |
SA115E334MAG | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF | Kyocera AVX Components | SA115E334MAC vs SA115E334MAG |