Part Details for SA111C333KAF by Kyocera AVX Components
Overview of SA111C333KAF by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA111C333KAF
SA111C333KAF CAD Models
SA111C333KAF Part Data Attributes
|
SA111C333KAF
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA111C333KAF
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA111C333KAF
This table gives cross-reference parts and alternative options found for SA111C333KAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA111C333KAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA111C333KAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, | Kyocera AVX Components | SA111C333KAF vs SA111C333KAE |
C412C333K1R5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111C333KAF vs C412C333K1R5TA |
C412C333K1R5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111C333KAF vs C412C333K1R5HA7200 |
SA111C333KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA111C333KAF vs SA111C333KAC |
C412C333K1R5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SA111C333KAF vs C412C333K1R5TA7293 |
SA111C333KAH | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, | Kyocera AVX Components | SA111C333KAF vs SA111C333KAH |
CMA-100/333KX11TAF | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.033uF | Tecate Group | SA111C333KAF vs CMA-100/333KX11TAF |
SA111C333KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SA111C333KAF vs SA111C333KAR |
CMA-100/333KX11B | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.033uF | Tecate Group | SA111C333KAF vs CMA-100/333KX11B |
SA111C333KAN | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, | Kyocera AVX Components | SA111C333KAF vs SA111C333KAN |