Part Details for SA111C223JAM by Kyocera AVX Components
Overview of SA111C223JAM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA111C223JAM
SA111C223JAM CAD Models
SA111C223JAM Part Data Attributes
|
SA111C223JAM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA111C223JAM
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA111C223JAM
This table gives cross-reference parts and alternative options found for SA111C223JAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA111C223JAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA111C223JAF | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | Kyocera AVX Components | SA111C223JAM vs SA111C223JAF |
SA111C223JAE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | Kyocera AVX Components | SA111C223JAM vs SA111C223JAE |
SA111C223JAH | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | Kyocera AVX Components | SA111C223JAM vs SA111C223JAH |
C412C223J1R5TA7293 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | KEMET Corporation | SA111C223JAM vs C412C223J1R5TA7293 |
SA111C223JAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA111C223JAM vs SA111C223JAC |
SA111C223JAD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | Kyocera AVX Components | SA111C223JAM vs SA111C223JAD |
CMA-100/223JX11B | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF | Tecate Group | SA111C223JAM vs CMA-100/223JX11B |
SA111C223JAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA111C223JAM vs SA111C223JAA |
C412C223J1R5HA7200 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | KEMET Corporation | SA111C223JAM vs C412C223J1R5HA7200 |
C412C223J1R5TA7200 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | KEMET Corporation | SA111C223JAM vs C412C223J1R5TA7200 |