Part Details for SA110CA by Motorola Semiconductor Products
Overview of SA110CA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SA110CA
SA110CA CAD Models
SA110CA Part Data Attributes
|
SA110CA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SA110CA
Motorola Semiconductor Products
Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 177 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SA110CA
This table gives cross-reference parts and alternative options found for SA110CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA110CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA110CA | SA110CA | Motorola Mobility LLC | SA110CA vs SA110CA |
SA110CA | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SA110CA vs SA110CA |
SA110CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | SA110CA vs SA110CA |
SA110CA | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional, | EIC Semiconductor Inc | SA110CA vs SA110CA |
SA110CA | Trans Voltage Suppressor Diode, 500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Viking Tech Corp | SA110CA vs SA110CA |
SA110CA | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | SA110CA vs SA110CA |
SA110CA | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | FCI Semiconductor | SA110CA vs SA110CA |
SA110CA | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SA110CA vs SA110CA |