Diodes
SA10ARLG
Description: Zener Transient Voltage Suppressor, 500 Watt Peak Power, AXIAL LEAD, 5000-REEL

Overview of SA10ARLG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SA10ARLG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA10ARLG by onsemi

SA10ARLG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DO-204AC
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
59AA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
12.3 V
Breakdown Voltage-Min
11.1 V
Breakdown Voltage-Nom
11.7 V
Case Connection
ISOLATED
Clamping Voltage-Max
17 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
10 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SA10ARLG
    onsemi
    Zener Transient Voltage Suppressor, 500 Watt Peak Power, AXIAL LEAD, 5000-REEL
    VS

Alternate Parts for SA10ARLG

This table gives cross-reference parts and alternative options found for SA10ARLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA10ARLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE12A Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Fairchild Semiconductor Corporation SA10ARLG vs P6KE12A
P6KE12ARLG 600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional, Surmetic 40, Axial Lead, 4000-REEL onsemi SA10ARLG vs P6KE12ARLG
P6KE12AG 600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional, Surmetic 40, Axial Lead, 1000-BLKBX onsemi SA10ARLG vs P6KE12AG
Part Number Description Manufacturer Compare
P6KE12ARLG 600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional, Surmetic 40, Axial Lead, 4000-REEL onsemi SA10ARLG vs P6KE12ARLG
P6KE12AG 600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional, Surmetic 40, Axial Lead, 1000-BLKBX onsemi SA10ARLG vs P6KE12AG
P6KE12A Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Fairchild Semiconductor Corporation SA10ARLG vs P6KE12A

Related Parts for SA10ARLG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA10ARLG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA10ARLG by onsemi

  • Please alert me when SA10ARLG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA10ARLG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA10ARLG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA10ARLG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA10ARLG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA10ARLG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: