-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA105E104MAR by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2751
|
Newark | Ceramic Capacitor 0.1Uf, 50V, Z5U, 20%, Axial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance To... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3042 |
|
$0.1160 / $0.3950 | Buy Now |
DISTI #
36K5731
|
Newark | Ceramic Capacitor 0.1Uf, 50V, Z5U, 20%, Axial, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Cap... more RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0870 / $0.1020 | Buy Now |
DISTI #
478-3156-1-ND
|
DigiKey | CAP CER 0.1UF 50V Z5U AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9996 In Stock |
|
$0.0858 / $0.3600 | Buy Now |
DISTI #
70195681
|
RS | SA10 SA 100nF Ceramic Multilayer Capacitor, 50 VDC, +85degC, Z5U Dielec, +/-20% | AVX SA105E104MAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3300 |
|
$0.2690 / $0.3840 | Buy Now |
|
Future Electronics | SA Series Ø 2.54 x 4.32 mm 100 nF 50 V ±20% Tolerance Z5U Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks Container: Reel |
7500 Reel |
|
$0.0301 / $0.0318 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.1 uF, THROUGH HOLE MOUNT | 5712 |
|
$0.0584 / $0.1796 | Buy Now |
DISTI #
SA105E104MAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF Z5U 20 % .2 in N 581-SA105E104M RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 15000 In Stock |
|
$0.0630 / $0.0710 | Buy Now |
DISTI #
SA105E104MAR
|
TME | Capacitor: ceramic, MLCC,monolithic, 100nF, 50VDC, Z5U, ±20%, THT Min Qty: 10 | 10932 |
|
$0.0406 / $0.1200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SA105E104MAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 20%, Z5U, Axial Leaded (Alt: SA105E104MAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA105E104MAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA105E104MAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for SA105E104MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA105E104MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA105E104MAH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104MAR vs SA105E104MAH |
CC42-104M17E500T | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104MAR vs CC42-104M17E500T |
SA105E104MAE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104MAR vs SA105E104MAE |
SA105E104MAF | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104MAR vs SA105E104MAF |
CC42-104M17E500P26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104MAR vs CC42-104M17E500P26 |
CC42-104M17E500T26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104MAR vs CC42-104M17E500T26 |
C410C104M5U5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | SA105E104MAR vs C410C104M5U5CA |
CC42-104M17E500F4 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | SA105E104MAR vs CC42-104M17E500F4 |
SA105E104MAN | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF | SA105E104MAR vs SA105E104MAN |
CMA-050/104MZ10TA | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF | SA105E104MAR vs CMA-050/104MZ10TA |