Part Details for SA10315J7-24.000-G by Sunny Electronics Corp
Overview of SA10315J7-24.000-G by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for SA10315J7-24.000-G
SA10315J7-24.000-G CAD Models
SA10315J7-24.000-G Part Data Attributes
|
SA10315J7-24.000-G
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SA10315J7-24.000-G
Sunny Electronics Corp
Parallel - 3Rd Overtone Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | GULLWING, HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT-CUT; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Zinc (Zn) - with Nickel (Ni) barrier |