SA102A4R3CAH
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 200V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF,

Overview of SA102A4R3CAH by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SA102A4R3CAH by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA102A4R3CAH by Kyocera AVX Components

SA102A4R3CAH
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000043 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.54 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
4.32 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5.814%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
5.814%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. SA102A4R3CAH
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF,
    VS

Alternate Parts for SA102A4R3CAH

This table gives cross-reference parts and alternative options found for SA102A4R3CAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA102A4R3CAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA102A4R3CAJ Ceramic Capacitor, Ceramic, 200V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, Kyocera AVX Components SA102A4R3CAH vs SA102A4R3CAJ
CC42-4R3C17CG201F4 Ceramic Capacitor, Ceramic, 200V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, Fenghua (HK) Electronics Ltd SA102A4R3CAH vs CC42-4R3C17CG201F4
CC42-4R3C17CG201F Ceramic Capacitor, Ceramic, 200V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, Fenghua (HK) Electronics Ltd SA102A4R3CAH vs CC42-4R3C17CG201F
SA102A4R3CAE Ceramic Capacitor, Ceramic, 200V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, Kyocera AVX Components SA102A4R3CAH vs SA102A4R3CAE
SA102A4R3CAA Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components SA102A4R3CAH vs SA102A4R3CAA
CC42-4R3C17CG201P52 Ceramic Capacitor, Ceramic, 200V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, Fenghua (HK) Electronics Ltd SA102A4R3CAH vs CC42-4R3C17CG201P52
CC42-4R3C17CG201T26 Ceramic Capacitor, Ceramic, 200V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, Fenghua (HK) Electronics Ltd SA102A4R3CAH vs CC42-4R3C17CG201T26
SA102A4R3CAN Ceramic Capacitor, Ceramic, 200V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, Kyocera AVX Components SA102A4R3CAH vs SA102A4R3CAN
SA102A4R3CAF Ceramic Capacitor, Ceramic, 200V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, Kyocera AVX Components SA102A4R3CAH vs SA102A4R3CAF
SA102A4R3CAI Ceramic Capacitor, Ceramic, 200V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, Kyocera AVX Components SA102A4R3CAH vs SA102A4R3CAI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA102A4R3CAH by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA102A4R3CAH by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SA102A4R3CAH would you like to use for your alert(s)?
  • Please alert me when SA102A4R3CAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA102A4R3CAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA102A4R3CAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA102A4R3CAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA102A4R3CAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA102A4R3CAH by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: