Part Details for SA102A3R3DAC by Kyocera AVX Components
Overview of SA102A3R3DAC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA102A3R3DAC
SA102A3R3DAC CAD Models
SA102A3R3DAC Part Data Attributes
|
SA102A3R3DAC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA102A3R3DAC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA102A3R3DAC
This table gives cross-reference parts and alternative options found for SA102A3R3DAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA102A3R3DAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA102A3R3DAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SA102A3R3DAC vs SA102A3R3DAR |
CC42-3R3D17CG201F4 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, | SA102A3R3DAC vs CC42-3R3D17CG201F4 |
SA102A3R3DAH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, | SA102A3R3DAC vs SA102A3R3DAH |
CC42-3R3D17CG201T26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, | SA102A3R3DAC vs CC42-3R3D17CG201T26 |
CMA-200/3R3DN10TAF | Tecate Group | Check for Price | CAP,CERAMIC,3.3PF,200VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-30,30PPM TC | SA102A3R3DAC vs CMA-200/3R3DN10TAF |
SA102A3R3DAD | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, | SA102A3R3DAC vs SA102A3R3DAD |
SA102A3R3DAJ | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, | SA102A3R3DAC vs SA102A3R3DAJ |
CC42-3R3D17CG201F | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, | SA102A3R3DAC vs CC42-3R3D17CG201F |
CC42-3R3D17CG201P26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, | SA102A3R3DAC vs CC42-3R3D17CG201P26 |
CMA-200/3R3DN10TF | Tecate Group | Check for Price | Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, | SA102A3R3DAC vs CMA-200/3R3DN10TF |