SA101E333MAD
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF,

Overview of SA101E333MAD by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SA101E333MAD by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA101E333MAD by Kyocera AVX Components

SA101E333MAD
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.54 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
4.32 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
Axial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WIRE
Want to compare parts?
  1. SA101E333MAD
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF,
    VS

Alternate Parts for SA101E333MAD

This table gives cross-reference parts and alternative options found for SA101E333MAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101E333MAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMA-100/333MZ10TA Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.033uF Tecate Group SA101E333MAD vs CMA-100/333MZ10TA
SA101E333MAJ Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Kyocera AVX Components SA101E333MAD vs SA101E333MAJ
SA101E333MAM Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Kyocera AVX Components SA101E333MAD vs SA101E333MAM
SA101E333MAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components SA101E333MAD vs SA101E333MAC
SA101E333MAG Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Kyocera AVX Components SA101E333MAD vs SA101E333MAG
SA101E333MAE Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Kyocera AVX Components SA101E333MAD vs SA101E333MAE
CMA-100/333MZ10TR Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.033uF Tecate Group SA101E333MAD vs CMA-100/333MZ10TR
SA101E333MAA Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components SA101E333MAD vs SA101E333MAA
CMA-100/333MZ10B Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.033uF Tecate Group SA101E333MAD vs CMA-100/333MZ10B
CMA-100/333MZ10TAF CAP,CERAMIC,33NF,100VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC Tecate Group SA101E333MAD vs CMA-100/333MZ10TAF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA101E333MAD by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA101E333MAD by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SA101E333MAD would you like to use for your alert(s)?
  • Please alert me when SA101E333MAD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA101E333MAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA101E333MAD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA101E333MAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA101E333MAD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA101E333MAD by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: