Part Details for SA101C821MAE by Kyocera AVX Components
Overview of SA101C821MAE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA101C821MAE
SA101C821MAE CAD Models
SA101C821MAE Part Data Attributes
|
SA101C821MAE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C821MAE
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA101C821MAE
This table gives cross-reference parts and alternative options found for SA101C821MAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C821MAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC42-821M17B101T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | Fenghua (HK) Electronics Ltd | SA101C821MAE vs CC42-821M17B101T |
CT42-821M17B101F | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | Fenghua (HK) Electronics Ltd | SA101C821MAE vs CT42-821M17B101F |
CT42-821M17B101T52 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | Fenghua (HK) Electronics Ltd | SA101C821MAE vs CT42-821M17B101T52 |
CT42-821M17B101F3 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | Fenghua (HK) Electronics Ltd | SA101C821MAE vs CT42-821M17B101F3 |
P10R821M1TR-F | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | Cornell Dubilier Electronics Inc | SA101C821MAE vs P10R821M1TR-F |
C410C821M1R5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA101C821MAE vs C410C821M1R5CA |
CT42-821M17B101P26 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | Fenghua (HK) Electronics Ltd | SA101C821MAE vs CT42-821M17B101P26 |
SA101C821MAG | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | Kyocera AVX Components | SA101C821MAE vs SA101C821MAG |
CC42-821M17B101F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | Fenghua (HK) Electronics Ltd | SA101C821MAE vs CC42-821M17B101F |
CT42-821M17B101T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | Fenghua (HK) Electronics Ltd | SA101C821MAE vs CT42-821M17B101T |