SA101C561MAD
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF,

Overview of SA101C561MAD by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SA101C561MAD by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA101C561MAD by Kyocera AVX Components

SA101C561MAD
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.54 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
4.32 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WIRE
Want to compare parts?
  1. SA101C561MAD
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF,
    VS

Alternate Parts for SA101C561MAD

This table gives cross-reference parts and alternative options found for SA101C561MAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C561MAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMA-100/561MX10TA Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00056uF Tecate Group SA101C561MAD vs CMA-100/561MX10TA
CT42-561M17B101F4 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, Fenghua (HK) Electronics Ltd SA101C561MAD vs CT42-561M17B101F4
CC42-561M17B101T26 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, Fenghua (HK) Electronics Ltd SA101C561MAD vs CC42-561M17B101T26
CT42-561M17B101F2 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, Fenghua (HK) Electronics Ltd SA101C561MAD vs CT42-561M17B101F2
SA101C561MAI Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, Kyocera AVX Components SA101C561MAD vs SA101C561MAI
CMA-100/561MX10B Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00056uF Tecate Group SA101C561MAD vs CMA-100/561MX10B
CC42-561M17B101T Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, Fenghua (HK) Electronics Ltd SA101C561MAD vs CC42-561M17B101T
NCMA10X7R561M100TRF Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT NIC Components Corp SA101C561MAD vs NCMA10X7R561M100TRF
CMA-100/561MX10TAF CAP,CERAMIC,560PF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC Tecate Group SA101C561MAD vs CMA-100/561MX10TAF
CT42-561M17B101T Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, Fenghua (HK) Electronics Ltd SA101C561MAD vs CT42-561M17B101T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA101C561MAD by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA101C561MAD by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SA101C561MAD would you like to use for your alert(s)?
  • Please alert me when SA101C561MAD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA101C561MAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA101C561MAD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA101C561MAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA101C561MAD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA101C561MAD by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: