Part Details for SA101A821KAD by Kyocera AVX Components
Overview of SA101A821KAD by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA101A821KAD
SA101A821KAD CAD Models
SA101A821KAD Part Data Attributes
|
SA101A821KAD
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A821KAD
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101A821KAD
This table gives cross-reference parts and alternative options found for SA101A821KAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101A821KAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA101A821KAI | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | Kyocera AVX Components | SA101A821KAD vs SA101A821KAI |
SA101A821KAG | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | Kyocera AVX Components | SA101A821KAD vs SA101A821KAG |
CC42-821K17CG101P52 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | Fenghua (HK) Electronics Ltd | SA101A821KAD vs CC42-821K17CG101P52 |
SA101A821KAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | Kyocera AVX Components | SA101A821KAD vs SA101A821KAE |
C410C821K1G5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA101A821KAD vs C410C821K1G5CA |
SA101A821KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101A821KAD vs SA101A821KAC |
CC42-821K17CG101T26 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | Fenghua (HK) Electronics Ltd | SA101A821KAD vs CC42-821K17CG101T26 |
CC42-821K17CG101F3 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | Fenghua (HK) Electronics Ltd | SA101A821KAD vs CC42-821K17CG101F3 |
CC42-821K17CG101F | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | Fenghua (HK) Electronics Ltd | SA101A821KAD vs CC42-821K17CG101F |
SA101A821KAM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, | Kyocera AVX Components | SA101A821KAD vs SA101A821KAM |