Part Details for SA10115E5-4.000-I-T&R by Sunny Electronics Corp
Overview of SA10115E5-4.000-I-T&R by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for SA10115E5-4.000-I-T&R
SA10115E5-4.000-I-T&R CAD Models
SA10115E5-4.000-I-T&R Part Data Attributes
|
SA10115E5-4.000-I-T&R
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SA10115E5-4.000-I-T&R
Sunny Electronics Corp
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | Zinc (Zn) - with Nickel (Ni) barrier |
Alternate Parts for SA10115E5-4.000-I-T&R
This table gives cross-reference parts and alternative options found for SA10115E5-4.000-I-T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA10115E5-4.000-I-T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA18115E5-4.000-I | Parallel - Fundamental Quartz Crystal, | Sunny Electronics Corp | SA10115E5-4.000-I-T&R vs SA18115E5-4.000-I |