SA10115E5-4.000-I-T&R
Sunny Electronics Corp
Description: Parallel - Fundamental Quartz Crystal,

Overview of SA10115E5-4.000-I-T&R by Sunny Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for SA10115E5-4.000-I-T&R by Sunny Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA10115E5-4.000-I-T&R by Sunny Electronics Corp

SA10115E5-4.000-I-T&R
Sunny Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNNY ELECTRONICS CORP
Package Description
HC-49/U, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.30
Additional Feature
AT-CUT; TR
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.002%
Frequency Tolerance
15 ppm
Load Capacitance
18 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
4 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch)
Series Resistance
100 Ω
Surface Mount
NO
Terminal Finish
Zinc (Zn) - with Nickel (Ni) barrier
Want to compare parts?
  1. SA10115E5-4.000-I-T&R
    Sunny Electronics Corp
    Parallel - Fundamental Quartz Crystal,
    VS

Alternate Parts for SA10115E5-4.000-I-T&R

This table gives cross-reference parts and alternative options found for SA10115E5-4.000-I-T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA10115E5-4.000-I-T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA18115E5-4.000-I-T&R Parallel - Fundamental Quartz Crystal, Sunny Electronics Corp SA10115E5-4.000-I-T&R vs SA18115E5-4.000-I-T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA10115E5-4.000-I-T&R by Sunny Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA10115E5-4.000-I-T&R by Sunny Electronics Corp

  • Please alert me when SA10115E5-4.000-I-T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA10115E5-4.000-I-T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA10115E5-4.000-I-T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA10115E5-4.000-I-T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA10115E5-4.000-I-T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA10115E5-4.000-I-T&R by Sunny Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: