Part Details for SA0805T-60NS-BW by RCD Components Inc
Overview of SA0805T-60NS-BW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA0805T-60NS-BW
SA0805T-60NS-BW CAD Models
SA0805T-60NS-BW Part Data Attributes
|
SA0805T-60NS-BW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
SA0805T-60NS-BW
RCD Components Inc
Delay Line
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 0805 | |
JESD-30 Code | R-PSIP-T8 | |
JESD-609 Code | e3 | |
Length | 20.6 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | BULK | |
Programmable Delay Line | NO | |
Seated Height-Max | 8.64 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Delay-Nom (td) | 60 ns | |
Width | 4.5 mm |
Alternate Parts for SA0805T-60NS-BW
This table gives cross-reference parts and alternative options found for SA0805T-60NS-BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA0805T-60NS-BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA0805T-60NS-B | Active Delay Line, 1-Func, 5-Tap, Hybrid, PSIP8, PLASTIC, SIP-8 | RCD Components Inc | SA0805T-60NS-BW vs SA0805T-60NS-B |