Part Details for SA08-11SYKWA by Kingbright
Overview of SA08-11SYKWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA08-11SYKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA08-11SYKWA-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL YLW 16DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SA08-11SYKWA
|
Mouser Electronics | LED Displays & Accessories .8" SINGLE DIGIT YEL LED DISPLAY RoHS: Compliant | 0 |
|
$1.2600 / $2.9900 | Order Now |
DISTI #
SA08-11SYKWA
|
TME | Display: LED, 7-segment, 20.32mm, 0.8", No.char: 1, yellow, anode Min Qty: 1 | 1771 |
|
$1.2000 / $1.7900 | Buy Now |
DISTI #
000000000004087933
|
Sager | LED Displays & Accessories .8 SINGLE DIGIT YEL LED DISPLAY | 0 |
|
Buy Now |
Part Details for SA08-11SYKWA
SA08-11SYKWA CAD Models
SA08-11SYKWA Part Data Attributes
|
SA08-11SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA08-11SYKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SA08-11SYKWA
This table gives cross-reference parts and alternative options found for SA08-11SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA08-11SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC15-11SYKWA | 8X8 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 37.02mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | SA08-11SYKWA vs TC15-11SYKWA |
SC08-12SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | SA08-11SYKWA vs SC08-12SYKWA |
SA08-12SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 20.32mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | SA08-11SYKWA vs SA08-12SYKWA |
TC23-11SYKWA | 8X8 DOT MATRIX DISPLAY, SUPER BRIGHT YELLOW, 58.34mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | SA08-11SYKWA vs TC23-11SYKWA |
SC08-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | SA08-11SYKWA vs SC08-11SYKWA |