Part Details for SA052A7R5DAI by Kyocera AVX Components
Overview of SA052A7R5DAI by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA052A7R5DAI
SA052A7R5DAI CAD Models
SA052A7R5DAI Part Data Attributes
|
SA052A7R5DAI
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA052A7R5DAI
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.3 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for SA052A7R5DAI
This table gives cross-reference parts and alternative options found for SA052A7R5DAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA052A7R5DAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA052A7R5DAF | Ceramic Capacitor, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, | Kyocera AVX Components | SA052A7R5DAI vs SA052A7R5DAF |
SA052A7R5DAN | Ceramic Capacitor, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, | Kyocera AVX Components | SA052A7R5DAI vs SA052A7R5DAN |
SA052A7R5DAD | Ceramic Capacitor, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, | Kyocera AVX Components | SA052A7R5DAI vs SA052A7R5DAD |
SA052A7R5DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA052A7R5DAI vs SA052A7R5DAA |
SA052A7R5DAM | Ceramic Capacitor, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, | Kyocera AVX Components | SA052A7R5DAI vs SA052A7R5DAM |
SA052A7R5DAG | Ceramic Capacitor, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, | Kyocera AVX Components | SA052A7R5DAI vs SA052A7R5DAG |
SA052A7R5DAH | Ceramic Capacitor, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, | Kyocera AVX Components | SA052A7R5DAI vs SA052A7R5DAH |