Datasheets
SA052A7R5CAE by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF,

Part Details for SA052A7R5CAE by Kyocera AVX Components

Overview of SA052A7R5CAE by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SA052A7R5CAE

SA052A7R5CAE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA052A7R5CAE Part Data Attributes

SA052A7R5CAE Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SA052A7R5CAE Kyocera AVX Components Ceramic Capacitor, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0000075 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.3 mm
Dielectric Material CERAMIC
Length 3 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 3.3333%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 3.3333%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WIRE

Alternate Parts for SA052A7R5CAE

This table gives cross-reference parts and alternative options found for SA052A7R5CAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA052A7R5CAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SA052A7R5CAH Ceramic Capacitor, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, Kyocera AVX Components SA052A7R5CAE vs SA052A7R5CAH
SA052A7R5CAC Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components SA052A7R5CAE vs SA052A7R5CAC
SA052A7R5CAA Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components SA052A7R5CAE vs SA052A7R5CAA
SA052A7R5CAG Ceramic Capacitor, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, Kyocera AVX Components SA052A7R5CAE vs SA052A7R5CAG
SA052A7R5CAM Ceramic Capacitor, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, Kyocera AVX Components SA052A7R5CAE vs SA052A7R5CAM
SA052A7R5CAR Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SA052A7R5CAE vs SA052A7R5CAR
SA052A7R5CAJ Ceramic Capacitor, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, Kyocera AVX Components SA052A7R5CAE vs SA052A7R5CAJ
SA052A7R5CAN Ceramic Capacitor, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, Kyocera AVX Components SA052A7R5CAE vs SA052A7R5CAN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA052A7R5CAE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA052A7R5CAE by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SA052A7R5CAE would you like to use for your alert(s)?
  • Please alert me when SA052A7R5CAE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA052A7R5CAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA052A7R5CAE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA052A7R5CAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA052A7R5CAE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA052A7R5CAE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: