Part Details for SA052A150KAN by Kyocera AVX Components
Overview of SA052A150KAN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA052A150KAN
SA052A150KAN CAD Models
SA052A150KAN Part Data Attributes
|
SA052A150KAN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA052A150KAN
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.3 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for SA052A150KAN
This table gives cross-reference parts and alternative options found for SA052A150KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA052A150KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA052A150KAG | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | SA052A150KAN vs SA052A150KAG |
SA052A150KAD | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | SA052A150KAN vs SA052A150KAD |
CMA-200/150KN05BF | CAP,CERAMIC,15PF,200VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC | Tecate Group | SA052A150KAN vs CMA-200/150KN05BF |
SA052A150KAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA052A150KAN vs SA052A150KAA |
SA052A150KAM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | SA052A150KAN vs SA052A150KAM |
SA052A150KAI | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | SA052A150KAN vs SA052A150KAI |
SA052A150KAF | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | SA052A150KAN vs SA052A150KAF |
SA052A150KAJ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, | Kyocera AVX Components | SA052A150KAN vs SA052A150KAJ |
SA052A150KAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA052A150KAN vs SA052A150KAC |