Part Details for SA03B-02 by Fairview Microwave Inc
Overview of SA03B-02 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA03B-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0472
|
Newark | 2 Db Fixed Attenuator Bnc Male (Plug) To Bnc Female (Jack) Up To 3 Ghz Rated To 2 Watts, Brass Nickel Body Rohs Compliant: Yes |Fairview Microwave SA03B-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9900 / $91.0000 | Buy Now |
DISTI #
5328-SA03B-02-ND
|
DigiKey | FXD ATTN PLUG-JACK BNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.4000 | Buy Now |
DISTI #
74900595
|
RS | 2 dB Fixed Attenuator BNC Male (Plug) to BNC Female (Jack) Up to 3 GHz Rated to | Fairview Microwave SA03B-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$65.3900 / $70.3300 | RFQ |
|
Onlinecomponents.com | 2 dB Fixed Attenuator BNC Male (Plug) to BNC Female (Jack) Up to 3 GHz Rated to 2 Watts, Brass Nickel Body RoHS: Compliant | 0 |
|
$60.0600 / $80.7800 | Buy Now |
DISTI #
77726288
|
Verical | Fixed Attenuator 3GHz 2dB Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$56.0800 / $70.9900 | Buy Now |
DISTI #
SA03B-02
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, Attenuation: 2 dB, Connector Series 1: BNC, Connector Gender 1: Male, Connector Series 2: BNC, Connector Gender 2: Female, Body Material: Brass, Body Plating: Nickel. 2 dB Fixed Attenuator BNC Male (Plug) to BNC Female (Jack) Up to 3 GHz Rated to 2 Watts, Brass Nickel Body, RF coaxial fixed attenuator SA03B-02 from Fairview Microwave is manufactured with a BNC input. This coax BNC attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm BNC to BNC attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz. Fairview BNC attenuator has a male gender in and a female gender out. SA03B-02 BNC male to BNC female attenuator is rated for a maximum RF attenuation value of 2 dB. Our 2 dB fixed attenuator with BNC connectors is built with brass body material and nickel plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial BNC 2 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 24 |
|
$60.1900 / $69.9900 | Buy Now |
Part Details for SA03B-02
SA03B-02 CAD Models
SA03B-02 Part Data Attributes
|
SA03B-02
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SA03B-02
Fairview Microwave Inc
Fixed Attenuator, 0MHz Min, 3000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | BNC-F; BNC-M | |
Attenuation-Nom | 2 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.3 |