Part Details for SA-330M0JBK-0407S by Surge Components Inc
Overview of SA-330M0JBK-0407S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA-330M0JBK-0407S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA-330M0JBK-0407S
|
Avnet Americas | CAP ALUM 33UF 6.3V 20% 1000LHRS 4 X 7 - Bulk (Alt: SA-330M0JBK-0407S) RoHS: Compliant Min Qty: 50000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for SA-330M0JBK-0407S
SA-330M0JBK-0407S CAD Models
SA-330M0JBK-0407S Part Data Attributes
|
SA-330M0JBK-0407S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SA-330M0JBK-0407S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0009 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 41 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SA-330M0JBK-0407S
This table gives cross-reference parts and alternative options found for SA-330M0JBK-0407S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA-330M0JBK-0407S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHC0J330MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SA-330M0JBK-0407S vs UHC0J330MDD |
6.3ZA33MT54X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SA-330M0JBK-0407S vs 6.3ZA33MT54X7 |
6.3ZA33M4X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SA-330M0JBK-0407S vs 6.3ZA33M4X7 |
6.3ZLG33MEFCTZ4X7 | CAP ALUM 33UF 20% 6.3V RADIAL | Rubycon Corporation | SA-330M0JBK-0407S vs 6.3ZLG33MEFCTZ4X7 |