Part Details for S9S12G128F0VLL by NXP Semiconductors
Overview of S9S12G128F0VLL by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for S9S12G128F0VLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W4039
|
Newark | 16-Bit Mcu, S12 Core, 96Kb Flash, 25Mhz, -40/+105Degc, Automotive Qualified, Qfp 100/ Tray Rohs Compliant: Yes |Nxp S9S12G128F0VLL RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $4.6700 | Buy Now |
DISTI #
568-14287-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 450 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4986 | Buy Now |
DISTI #
S9S12G128F0VLL
|
Avnet Americas | MCU 16-Bit S12 HCS12 RISC 128KB Flash 3.3V/5V 100-Pin LQFP Brick - Trays (Alt: S9S12G128F0VLL) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 450 Partner Stock |
|
$4.1292 / $4.7619 | Buy Now |
DISTI #
S9S12G128F0VLL
|
Avnet Americas | MCU 16-Bit S12 HCS12 RISC 128KB Flash 3.3V/5V 100-Pin LQFP Brick - Trays (Alt: S9S12G128F0VLL) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-S9S12G128F0VLL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 128K FLASH RoHS: Compliant | 0 |
|
$5.2200 / $5.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$5.1300 | Buy Now |
|
Rochester Electronics | 16BIT 128K FLASH RoHS: Compliant Status: Active Min Qty: 1 | 450 |
|
$4.1300 / $4.8600 | Buy Now |
DISTI #
S9S12G128F0VLL
|
Avnet Silica | MCU 16-Bit S12 HCS12 RISC 128KB Flash 3.3V/5V 100-Pin LQFP Brick (Alt: S9S12G128F0VLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12G128F0VLL
|
EBV Elektronik | MCU 16-Bit S12 HCS12 RISC 128KB Flash 3.3V/5V 100-Pin LQFP Brick (Alt: S9S12G128F0VLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 16BIT 128KB FLASH 100LQFP | 7556 |
|
$10.3630 / $15.5440 | Buy Now |
Part Details for S9S12G128F0VLL
S9S12G128F0VLL CAD Models
S9S12G128F0VLL Part Data Attributes
|
S9S12G128F0VLL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12G128F0VLL
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | S12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 86 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 25 MHz | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |