Part Details for S9S08RN32W1CLF by NXP Semiconductors
Overview of S9S08RN32W1CLF by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S08RN32W1CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5639
|
Newark | 8-Bit Mcu, S08 Core, 32Kb Flash, 20Mhz, -40/+85Degc, Automotive Qualified, Qfp 48 /Tray Rohs Compliant: Yes |Nxp S9S08RN32W1CLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
S9S08RN32W1CLF-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48LQFP Min Qty: 1250 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0083 | Buy Now |
DISTI #
S9S08RN32W1CLF
|
Avnet Americas | MCU 8-Bit S08 CISC 32KB Flash 48-Pin LQFP Brick - Trays (Alt: S9S08RN32W1CLF) Min Qty: 2500 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.2570 / $2.5900 | Buy Now |
DISTI #
841-S9S08RN32W1CLF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 20MHz, -40/+85degC, Automotive Qualified, QFP 48 RoHS: Compliant | 0 |
|
$2.8500 / $3.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$2.8500 | Buy Now |
DISTI #
S9S08RN32W1CLF
|
Avnet Silica | MCU 8-Bit S08 CISC 32KB Flash 48-Pin LQFP Brick (Alt: S9S08RN32W1CLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08RN32W1CLF
|
EBV Elektronik | MCU 8-Bit S08 CISC 32KB Flash 48-Pin LQFP Brick (Alt: S9S08RN32W1CLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08RN32W1CLF
S9S08RN32W1CLF CAD Models
S9S08RN32W1CLF Part Data Attributes
|
S9S08RN32W1CLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08RN32W1CLF
NXP Semiconductors
Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | S9S08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |