S9S08AW16CFGE
Description: 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44

Overview of S9S08AW16CFGE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for S9S08AW16CFGE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S9S08AW16CFGE by NXP Semiconductors

S9S08AW16CFGE
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
Length
10 mm
Number of I/O Lines
54
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
40 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. S9S08AW16CFGE
    NXP Semiconductors
    8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
    VS

Alternate Parts for S9S08AW16CFGE

This table gives cross-reference parts and alternative options found for S9S08AW16CFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08AW16CFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S9S08AW16CFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 Freescale Semiconductor S9S08AW16CFGE vs S9S08AW16CFGE
935313519557 Microcontroller NXP Semiconductors S9S08AW16CFGE vs 935313519557
935321055557 Microcontroller NXP Semiconductors S9S08AW16CFGE vs 935321055557
MC9S08AW16CFG 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors S9S08AW16CFGE vs MC9S08AW16CFG
MC9S08AW16MFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors S9S08AW16CFGE vs MC9S08AW16MFGE
MC9S08AW16VFGE MICROCONTROLLER NXP Semiconductors S9S08AW16CFGE vs MC9S08AW16VFGE
Part Number Description Manufacturer Compare
935309446557 Microcontroller NXP Semiconductors S9S08AW16CFGE vs 935309446557
MC9S08AW16MFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 Freescale Semiconductor S9S08AW16CFGE vs MC9S08AW16MFGE
S9S08AW48CFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 Freescale Semiconductor S9S08AW16CFGE vs S9S08AW48CFGE
S9S08AW16CFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 Freescale Semiconductor S9S08AW16CFGE vs S9S08AW16CFGE
MC9S08AW32MFGE S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44 Freescale Semiconductor S9S08AW16CFGE vs MC9S08AW32MFGE
935313519557 Microcontroller NXP Semiconductors S9S08AW16CFGE vs 935313519557
S9S08AW60CFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors S9S08AW16CFGE vs S9S08AW60CFGE
MC9S08AW16VFGE MICROCONTROLLER NXP Semiconductors S9S08AW16CFGE vs MC9S08AW16VFGE
MC9S08AW32CFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 Freescale Semiconductor S9S08AW16CFGE vs MC9S08AW32CFGE
S9S08AW48MFGE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors S9S08AW16CFGE vs S9S08AW48MFGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S9S08AW16CFGE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S9S08AW16CFGE by NXP Semiconductors

  • Please alert me when S9S08AW16CFGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S9S08AW16CFGE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S9S08AW16CFGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S9S08AW16CFGE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S9S08AW16CFGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S9S08AW16CFGE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: