Part Details for S9S08AW16AE2CFT by NXP Semiconductors
Overview of S9S08AW16AE2CFT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S9S08AW16AE2CFT
S9S08AW16AE2CFT CAD Models
S9S08AW16AE2CFT Part Data Attributes
|
S9S08AW16AE2CFT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08AW16AE2CFT
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, TQFN-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S08AW16AE2CFT
This table gives cross-reference parts and alternative options found for S9S08AW16AE2CFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08AW16AE2CFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08AW8AE2CFT | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC48 | NXP Semiconductors | S9S08AW16AE2CFT vs S9S08AW8AE2CFT |
S9S08AW8AE2CFT | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, TQFN-48 | Freescale Semiconductor | S9S08AW16AE2CFT vs S9S08AW8AE2CFT |
MC9S08AC16CFDE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, BCC48 | NXP Semiconductors | S9S08AW16AE2CFT vs MC9S08AC16CFDE |
MC9S08AC16CFDE | S08AC 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFN 48 | Freescale Semiconductor | S9S08AW16AE2CFT vs MC9S08AC16CFDE |
MC9S08AC8CFDE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 | NXP Semiconductors | S9S08AW16AE2CFT vs MC9S08AC8CFDE |