Part Details for S9972-1007UV by Hamamatsu Photonics
Overview of S9972-1007UV by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S9972-1007UV
S9972-1007UV CAD Models
S9972-1007UV Part Data Attributes
|
S9972-1007UV
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S9972-1007UV
Hamamatsu Photonics
CCD Sensor, 1024 Horiz pixels, 124 Vert pixels, 12-18V, Rectangular, Through Hole Mount, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | IT HAS SENSITIVITY 2.8 MICROVOLT/ELECTRON | |
Array Type | LINEAR | |
Body Breadth | 10.16 mm | |
Body Length or Diameter | 40.64 mm | |
Dynamic Range | 95.56 dB | |
Horizontal Pixel | 1024 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -50 °C | |
Output Range | 12-18V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 24X24 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1200 | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 124 |