Part Details for S991V334MAC by Nichicon Corporation
Overview of S991V334MAC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S991V334MAC
S991V334MAC CAD Models
S991V334MAC Part Data Attributes
|
S991V334MAC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
S991V334MAC
Nichicon Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.000092 mA | |
Manufacturer Series | S99 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for S991V334MAC
This table gives cross-reference parts and alternative options found for S991V334MAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S991V334MAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1VATS334M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | S991V334MAC vs TDR1VATS334M |
RCDA10K334M035B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | S991V334MAC vs RCDA10K334M035B |
TAP334M35SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | S991V334MAC vs TAP334M35SCS |
TDR1VALSR334M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | S991V334MAC vs TDR1VALSR334M |
511-035/R33MCBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | S991V334MAC vs 511-035/R33MCBF |
S991V334MAJ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | S991V334MAC vs S991V334MAJ |
TAP334M35BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | S991V334MAC vs TAP334M35BRW |
TDR1VALSA334M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | S991V334MAC vs TDR1VALSA334M |
TAP334M35FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | S991V334MAC vs TAP334M35FCS |
TRA-334-M035B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | S991V334MAC vs TRA-334-M035B |