There are no models available for this part yet.
Overview of S990G476MFA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for S990G476MFA by Nichicon Corporation
Part Data Attributes for S990G476MFA by Nichicon Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.001504 mA
|
Manufacturer Series
|
S99
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Shape
|
WIRE
|
Alternate Parts for S990G476MFA
This table gives cross-reference parts and alternative options found for S990G476MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S990G476MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRC10-476-M004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | S990G476MFA vs TRC10-476-M004B |
RCDC25476M004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | S990G476MFA vs RCDC25476M004A |
S990G476MFH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | S990G476MFA vs S990G476MFH |
RCDC20476M004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | S990G476MFA vs RCDC20476M004A |
RCDC25476M004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | S990G476MFA vs RCDC25476M004B |
TRC20-476-M004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | S990G476MFA vs TRC20-476-M004A |
TRC25-476-M004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | S990G476MFA vs TRC25-476-M004B |
S990G476MF1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | S990G476MFA vs S990G476MF1 |
TRC25-476-M004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | S990G476MFA vs TRC25-476-M004A |
S990G476MFG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | S990G476MFA vs S990G476MFG |