Microcontrollers and Processors
S912XHY128F0CLM
Description: IC MCU 16BIT 128KB FLASH 112LQFP

Overview of S912XHY128F0CLM by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for S912XHY128F0CLM by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC2218
Newark Mcu, 16Bit, S12, 40Mhz, Lqfp-112, Product Range:S12 Family S12Xhy Series Microcontrollers, Architecture:S12, No. Of Bits:16Bit, Cpu Speed:40Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:112Pins, Mcu Case Rohs Compliant: Yes |Nxp S912XHY128F0CLM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $8.6300
$8.6300 Buy Now
DISTI # S912XHY128F0CLM-ND
DigiKey IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 300 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 300 $7.1455
$7.1455 Buy Now
DISTI # S912XHY128F0CLM
Avnet Americas MCU 16-Bit S12 CISC 128KB Flash 5V 112-Pin LQFP Brick - Trays (Alt: S912XHY128F0CLM) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 170 Partner Stock
  • 47 $7.6934
  • 50 $7.5320
  • 100 $7.3168
  • 240 $7.2092
  • 470 $7.0478
  • 2,400 $6.8864
  • 4,700 $6.6712
$6.6712 / $7.6934 Buy Now
DISTI # S912XHY128F0CLM
Avnet Americas MCU 16-Bit S12 CISC 128KB Flash 5V 112-Pin LQFP Brick - Trays (Alt: S912XHY128F0CLM) Min Qty: 600 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 841-S912XHY128F0CLM
Mouser Electronics 16-bit Microcontrollers - MCU 16 BIT 128K FLASH RoHS: Compliant 0
  • 300 $8.8100
  • 600 $8.8000
$8.8000 / $8.8100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 12 Weeks Container: Tray 0
Tray
  • 600 $8.2800
$8.2800 Buy Now

CAD Models for S912XHY128F0CLM by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S912XHY128F0CLM by NXP Semiconductors

S912XHY128F0CLM
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. S912XHY128F0CLM
    NXP Semiconductors
    IC MCU 16BIT 128KB FLASH 112LQFP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S912XHY128F0CLM by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S912XHY128F0CLM by NXP Semiconductors

Select Manufacturer
Which Manufacturer of S912XHY128F0CLM would you like to use for your alert(s)?
  • Please alert me when S912XHY128F0CLM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S912XHY128F0CLM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S912XHY128F0CLM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S912XHY128F0CLM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S912XHY128F0CLM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S912XHY128F0CLM by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: