Part Details for S912XD128F2VAAR by NXP Semiconductors
Overview of S912XD128F2VAAR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912XD128F2VAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4169
|
Newark | 16-Bit Mcu, S12X Core, 128Kb Flash, 80Mhz, -40/+105Degc, Automotive Qualified, Qfp 80/ Reel Rohs Compliant: Yes |Nxp S912XD128F2VAAR RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8300 | Buy Now |
DISTI #
S912XD128F2VAAR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 750 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$14.7791 | Buy Now |
DISTI #
S912XD128F2VAAR
|
Avnet Americas | S912XD128F2VAA/QFP80/REEL 13 - Tape and Reel (Alt: S912XD128F2VAAR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$13.1890 / $14.4970 | Buy Now |
DISTI #
841-S912XD128F2VAAR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 80MHz, -40/+105degC, Automotive Qualified, QFP 80 RoHS: Compliant | 0 |
|
$13.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$16.7700 | Buy Now |
DISTI #
S912XD128F2VAAR
|
Avnet Silica | S912XD128F2VAA/QFP80/REEL 13 (Alt: S912XD128F2VAAR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S912XD128F2VAAR
|
EBV Elektronik | S912XD128F2VAA/QFP80/REEL 13 (Alt: S912XD128F2VAAR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S912XD128F2VAAR
S912XD128F2VAAR CAD Models
S912XD128F2VAAR Part Data Attributes
|
S912XD128F2VAAR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XD128F2VAAR
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 40 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |