Part Details for S8VS-12024BP by OMRON Corporation
Overview of S8VS-12024BP by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VS-12024BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8VS12024BP
|
Avnet Americas | 120W 24V 5A PSU SOURCE ALARM - Bulk (Alt: S8VS12024BP) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$260.4420 / $292.4964 | Buy Now |
DISTI #
653-S8VS-12024BP
|
Mouser Electronics | DIN Rail Power Supplies 120W 24V 5A PSU Source Alarm RoHS: Compliant | 0 |
|
$256.1300 / $279.7700 | Order Now |
DISTI #
S8VS-12024BP
|
TME | Power supply: switching, 120W, 24VDC, 85÷264VAC, 80÷370VDC, IP20 Min Qty: 1 | 0 |
|
$323.9400 / $343.8800 | RFQ |
Part Details for S8VS-12024BP
S8VS-12024BP CAD Models
S8VS-12024BP Part Data Attributes
|
S8VS-12024BP
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8VS-12024BP
OMRON Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OTHER SUPPLY VOLTAGE RANGE IS 80 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 110.3 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Current-Max | 5 A | |
Output Voltage-Max | 27.6 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE | |
Seated Height-Max | 116 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.65 s | |
Width | 50 mm |