Part Details for S8B-PH-K-K(LF)(SN) by JST Manufacturing
Overview of S8B-PH-K-K(LF)(SN) by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S8B-PH-K-K(LF)(SN)
S8B-PH-K-K(LF)(SN) CAD Models
S8B-PH-K-K(LF)(SN) Part Data Attributes
|
S8B-PH-K-K(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S8B-PH-K-K(LF)(SN)
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.189 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.705 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S8B-PH-K-K(LF)(SN)
This table gives cross-reference parts and alternative options found for S8B-PH-K-K(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8B-PH-K-K(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8B-PH-K | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S8B-PH-K-K(LF)(SN) vs S8B-PH-K |
S8B-PH-K-K | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S8B-PH-K-K(LF)(SN) vs S8B-PH-K-K |
S8B-PH-KL | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S8B-PH-K-K(LF)(SN) vs S8B-PH-KL |
S8B-PH-KL(LF)(SN) | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | S8B-PH-K-K(LF)(SN) vs S8B-PH-KL(LF)(SN) |