Part Details for S8910-01 by Hamamatsu Photonics
Overview of S8910-01 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS8910BRGET | Texas Instruments | 18-Bit, 1-MSPS, 1-Ch SAR ADC with Internal VREF Buffer, Internal LDO and Enhanced SPI Interface 24-VQFN -40 to 125 | |
ADS8910BRGER | Texas Instruments | 18-Bit, 1-MSPS, 1-Ch SAR ADC with Internal VREF Buffer, Internal LDO and Enhanced SPI Interface 24-VQFN -40 to 125 |
Part Details for S8910-01
S8910-01 CAD Models
S8910-01 Part Data Attributes
|
S8910-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S8910-01
Hamamatsu Photonics
PIN Photodiode, 4 X 5 MM, 1.70 MM HEIGHT, MINIATURE, CC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | 4 X 5 MM, 1.70 MM HEIGHT, MINIATURE, CC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 0.3 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.0003 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 760 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Shape | RECTANGULAR | |
Size | 4.8 mm |