Part Details for S8558 by Hamamatsu Photonics
Overview of S8558 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for S8558
S8558 CAD Models
S8558 Part Data Attributes:
|
S8558
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S8558
Hamamatsu Photonics
PIN Photodiode, CERAMIC PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | CERAMIC PACKAGE-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.10.10 | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | COMMON CATHODE, 16 ELEMENTS | |
Dark Current-Max | 1 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.001 mA | |
Number of Functions | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 960 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Shape | RECTANGULAR | |
Size | 2 mm |