S83C752-5A28-T
NXP Semiconductors
Description: IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PQCC28, Microcontroller

Overview of S83C752-5A28-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LP2985A-28DBVR Texas Instruments 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125
LP2985A-28DBVT Texas Instruments 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125

CAD Models for S83C752-5A28-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S83C752-5A28-T by NXP Semiconductors

S83C752-5A28-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
QCCJ,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
I2C SERIAL BUS INTERFACE
Address Bus Width
11
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J28
Length
11.5062 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of I/O Lines
21
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (words)
64
ROM (words)
2048
ROM Programmability
MROM
Seated Height-Max
4.57 mm
Speed
16 MHz
Supply Current-Max
24 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.5062 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. S83C752-5A28-T
    NXP Semiconductors
    IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PQCC28, Microcontroller
    VS

Alternate Parts for S83C752-5A28-T

This table gives cross-reference parts and alternative options found for S83C752-5A28-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S83C752-5A28-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S83C752-5A28 IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PQCC28, PEDESTAL, PLASTIC, MO-047AB, SOT-261-3, LCC-28, Microcontroller NXP Semiconductors S83C752-5A28-T vs S83C752-5A28
Part Number Description Manufacturer Compare
PIC16C54-HSE/SS 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc S83C752-5A28-T vs PIC16C54-HSE/SS
PIC16C54T-HS/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc S83C752-5A28-T vs PIC16C54T-HS/SS
S83C751-2N24 Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP24 YAGEO Corporation S83C752-5A28-T vs S83C751-2N24
S83C751-4A28-T Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQCC28 YAGEO Corporation S83C752-5A28-T vs S83C751-4A28-T
S83C751-1A28 Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQCC28 YAGEO Corporation S83C752-5A28-T vs S83C751-1A28
PIC16C84T-10I/P 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc S83C752-5A28-T vs PIC16C84T-10I/P
S83C751-1A28-T Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQCC28 YAGEO Corporation S83C752-5A28-T vs S83C751-1A28-T
S83C751-1A28-T IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC28, Microcontroller NXP Semiconductors S83C752-5A28-T vs S83C751-1A28-T
PIC16C84-10E/SO 8-BIT, EEPROM, 2.5 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc S83C752-5A28-T vs PIC16C84-10E/SO
S87C751-1N24 IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, SOT-222-1, DIP-24, Microcontroller NXP Semiconductors S83C752-5A28-T vs S87C751-1N24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S83C752-5A28-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S83C752-5A28-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of S83C752-5A28-T would you like to use for your alert(s)?
  • Please alert me when S83C752-5A28-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S83C752-5A28-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S83C752-5A28-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S83C752-5A28-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S83C752-5A28-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S83C752-5A28-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: