Part Details for S83C752-1N28 by NXP Semiconductors
Overview of S83C752-1N28 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for S83C752-1N28
S83C752-1N28 CAD Models
S83C752-1N28 Part Data Attributes
|
S83C752-1N28
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S83C752-1N28
NXP Semiconductors
IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDIP28, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | I2C SERIAL BUS INTERFACE | |
Address Bus Width | 11 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.51 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
ROM (words) | 2048 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S83C752-1N28
This table gives cross-reference parts and alternative options found for S83C752-1N28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S83C752-1N28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S83C751-2N24 | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, SOT-222-1, DIP-24, Microcontroller | NXP Semiconductors | S83C752-1N28 vs S83C751-2N24 |
PIC16C84-10E/P | 8-BIT, EEPROM, 2.5 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | S83C752-1N28 vs PIC16C84-10E/P |
PIC16C54T-HSE/SO | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | S83C752-1N28 vs PIC16C54T-HSE/SO |
S83C751-4A28 | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MO-047AB, SOT-261-3, LCC-28, Microcontroller | NXP Semiconductors | S83C752-1N28 vs S83C751-4A28 |
PIC16C84T-10/P | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | S83C752-1N28 vs PIC16C84T-10/P |
PIC16C54-HSE/SS | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | S83C752-1N28 vs PIC16C54-HSE/SS |
S83C752-4A28-T | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PQCC28, Microcontroller | NXP Semiconductors | S83C752-1N28 vs S83C752-4A28-T |
S83C751-2A28-T | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC28, Microcontroller | NXP Semiconductors | S83C752-1N28 vs S83C751-2A28-T |
PIC16C84-10T/SO | 8-BIT, EEPROM, 2.5 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | S83C752-1N28 vs PIC16C84-10T/SO |
S87C752-4F28 | IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CDIP28, Microcontroller | NXP Semiconductors | S83C752-1N28 vs S87C752-4F28 |