Part Details for S83C751-1N24 by NXP Semiconductors
Overview of S83C751-1N24 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S83C751-1N24
S83C751-1N24 CAD Models
S83C751-1N24 Part Data Attributes:
|
S83C751-1N24
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S83C751-1N24
NXP Semiconductors
IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, SOT-222-1, DIP-24, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | I2C SERIAL BUS INTERFACE | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 19 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
RAM (words) | 64 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.7 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S83C751-1N24
This table gives cross-reference parts and alternative options found for S83C751-1N24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S83C751-1N24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S83C751-2N24 | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, SOT-222-1, DIP-24, Microcontroller | NXP Semiconductors | S83C751-1N24 vs S83C751-2N24 |
PIC16C84-10S/SO | 8-BIT, EEPROM, 2.5 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | S83C751-1N24 vs PIC16C84-10S/SO |
S83C751-5N24 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PDIP24 | YAGEO Corporation | S83C751-1N24 vs S83C751-5N24 |
PIC16C54-HS/S | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, UUC18, DIE | Microchip Technology Inc | S83C751-1N24 vs PIC16C54-HS/S |
S83C751-5A28 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQCC28 | YAGEO Corporation | S83C751-1N24 vs S83C751-5A28 |
PIC16C84T-10I/P | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | S83C751-1N24 vs PIC16C84T-10I/P |
S83C752-5A28 | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PQCC28, PEDESTAL, PLASTIC, MO-047AB, SOT-261-3, LCC-28, Microcontroller | NXP Semiconductors | S83C751-1N24 vs S83C752-5A28 |
S87C752-5N28 | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, SOT-117-2, DIP-28, Microcontroller | NXP Semiconductors | S83C751-1N24 vs S87C752-5N28 |
S83C751-2A28 | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQCC28 | YAGEO Corporation | S83C751-1N24 vs S83C751-2A28 |
S87C752-2F28 | IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CDIP28, Microcontroller | NXP Semiconductors | S83C751-1N24 vs S87C752-2F28 |