Part Details for S82434LX by Intel Corporation
Overview of S82434LX by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S82434LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-S82434LX-ND
|
DigiKey | MEMORY CONTROLLER, CMOS, PQFP208 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4920 In Stock |
|
$79.2300 | Buy Now |
|
Quest Components | MEMORY CONTROLLER, 208 Pin, QFP | 44 |
|
$58.6328 / $66.2805 | Buy Now |
|
Quest Components | MEMORY CONTROLLER, 208 Pin, QFP | 12 |
|
$86.6745 / $101.9700 | Buy Now |
|
Rochester Electronics | Memory Controller, CMOS, PQFP208 RoHS: Not Compliant Status: Active Min Qty: 1 | 4920 |
|
$64.7500 / $76.1800 | Buy Now |
Part Details for S82434LX
S82434LX CAD Models
S82434LX Part Data Attributes
|
S82434LX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
S82434LX
Intel Corporation
Memory Controller, CMOS, PQFP208,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |