Part Details for S8205 by Toshiba America Electronic Components
Overview of S8205 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for S8205
S8205 CAD Models
S8205 Part Data Attributes
|
S8205
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S8205
Toshiba America Electronic Components
CONTINUOUS-WAVE GUNN DIODE,50MW P(O),SCREW
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.05 W | |
Configuration | SINGLE | |
Diode Type | GUNN DIODE | |
Number of Elements | 1 | |
Operating Frequency-Max | 8 GHz | |
Operating Frequency-Min | 5.5 GHz | |
Output Power-Min | 0.05 W | |
Surface Mount | NO |