Part Details for S80C186EC13 by Intel Corporation
Overview of S80C186EC13 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S80C186EC13
S80C186EC13 CAD Models
S80C186EC13 Part Data Attributes
|
S80C186EC13
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
S80C186EC13
Intel Corporation
16-BIT, 13MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | EIAJ, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Speed | 13 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for S80C186EC13
This table gives cross-reference parts and alternative options found for S80C186EC13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S80C186EC13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80L186EC8 | 16-BIT, 8MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | Intel Corporation | S80C186EC13 vs TS80L186EC8 |
KU80386SX20 | 32-BIT, 20MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Intel Corporation | S80C186EC13 vs KU80386SX20 |
NG80386SXL-25F | 32-BIT, 25MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | AMD | S80C186EC13 vs NG80386SXL-25F |
MC68EC020FG16 | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Motorola Mobility LLC | S80C186EC13 vs MC68EC020FG16 |
KU80L188EC16 | 16-BIT, 16MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Intel Corporation | S80C186EC13 vs KU80L188EC16 |
HD6437049 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, EIAJ, QFP-100 | Hitachi Ltd | S80C186EC13 vs HD6437049 |
MC68EC020FG16R2 | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Motorola Mobility LLC | S80C186EC13 vs MC68EC020FG16R2 |
SB80C188EC20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | Intel Corporation | S80C186EC13 vs SB80C188EC20 |
SB80C186EC25 | 16-BIT, 25MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | Intel Corporation | S80C186EC13 vs SB80C186EC25 |
S80C186EC20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | Intel Corporation | S80C186EC13 vs S80C186EC20 |