Part Details for S80C186EA-25 by Rochester Electronics LLC
Overview of S80C186EA-25 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for S80C186EA-25
S80C186EA-25 CAD Models
S80C186EA-25 Part Data Attributes
|
S80C186EA-25
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
S80C186EA-25
Rochester Electronics LLC
Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QFP-80 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.15 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for S80C186EA-25
This table gives cross-reference parts and alternative options found for S80C186EA-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S80C186EA-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK80C188EB-25ITR | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, PLASTIC, TQFP-80 | Tekmos Inc | S80C186EA-25 vs TK80C188EB-25ITR |
S80C186EB-25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQFP80, EIAJ, QFP-80 | Rochester Electronics LLC | S80C186EA-25 vs S80C186EB-25 |
TN80C186XL25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Rochester Electronics LLC | S80C186EA-25 vs TN80C186XL25 |
R80C186XL25 | Microprocessor, 16-Bit, 25MHz, CMOS, CQCC68, CERAMIC, LCC-68 | Rochester Electronics LLC | S80C186EA-25 vs R80C186XL25 |