Datasheets
S8-08000X-F-B-B-D-SE-X-X by:

QUARTZ CRYSTAL RESONATOR

Part Details for S8-08000X-F-B-B-D-SE-X-X by Precision Devices Incorporated

Overview of S8-08000X-F-B-B-D-SE-X-X by Precision Devices Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for S8-08000X-F-B-B-D-SE-X-X

S8-08000X-F-B-B-D-SE-X-X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S8-08000X-F-B-B-D-SE-X-X Part Data Attributes

S8-08000X-F-B-B-D-SE-X-X Precision Devices Incorporated
Buy Now Datasheet
Compare Parts:
S8-08000X-F-B-B-D-SE-X-X Precision Devices Incorporated QUARTZ CRYSTAL RESONATOR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECISION DEVICES INC
Reach Compliance Code unknown
HTS Code 8541.60.00.50
Additional Feature TR
Aging 3 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.0025%
Frequency Tolerance 25 ppm
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 8 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch)
Series Resistance 80 Ω
Surface Mount YES
Terminal Finish Gold (Au)

Alternate Parts for S8-08000X-F-B-B-D-SE-X-X

This table gives cross-reference parts and alternative options found for S8-08000X-F-B-B-D-SE-X-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8-08000X-F-B-B-D-SE-X-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ABL-8.000MHZ-S3W-I-TRAY Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation S8-08000X-F-B-B-D-SE-X-X vs ABL-8.000MHZ-S3W-I-TRAY
ABMM5-08.000MHZ-S-D-3-W Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Abracon Corporation S8-08000X-F-B-B-D-SE-X-X vs ABMM5-08.000MHZ-S-D-3-W
ABMM3-8.0000MHZ-S-3-W-T Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation S8-08000X-F-B-B-D-SE-X-X vs ABMM3-8.0000MHZ-S-3-W-T
ABMM5-08.000MHZ-S-3-W Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Abracon Corporation S8-08000X-F-B-B-D-SE-X-X vs ABMM5-08.000MHZ-S-3-W
ABMM5-08.000MHZ-S-C-3-W Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Abracon Corporation S8-08000X-F-B-B-D-SE-X-X vs ABMM5-08.000MHZ-S-C-3-W
ABMM3-8.000MHZ-S-R080-B-3-W Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation S8-08000X-F-B-B-D-SE-X-X vs ABMM3-8.000MHZ-S-R080-B-3-W
ABMM3-8.0000MHZ-S-N-3-W Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation S8-08000X-F-B-B-D-SE-X-X vs ABMM3-8.0000MHZ-S-N-3-W
ABL-8.000MHZ-S-C3W-I-T Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation S8-08000X-F-B-B-D-SE-X-X vs ABL-8.000MHZ-S-C3W-I-T
ABMM3-8.0000MHZ-S-N-3-W-T Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation S8-08000X-F-B-B-D-SE-X-X vs ABMM3-8.0000MHZ-S-N-3-W-T
ABMM5-08.000MHZ-S-N-3-W-T Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 Abracon Corporation S8-08000X-F-B-B-D-SE-X-X vs ABMM5-08.000MHZ-S-N-3-W-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S8-08000X-F-B-B-D-SE-X-X by Precision Devices Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S8-08000X-F-B-B-D-SE-X-X by Precision Devices Incorporated

Select Manufacturer
Which Manufacturer of S8-08000X-F-B-B-D-SE-X-X would you like to use for your alert(s)?
  • Please alert me when S8-08000X-F-B-B-D-SE-X-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S8-08000X-F-B-B-D-SE-X-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S8-08000X-F-B-B-D-SE-X-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S8-08000X-F-B-B-D-SE-X-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S8-08000X-F-B-B-D-SE-X-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S8-08000X-F-B-B-D-SE-X-X by Precision Devices Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: