Part Details for S8-08000X-F-A-B-D-SE-X-X by Precision Devices Incorporated
Overview of S8-08000X-F-A-B-D-SE-X-X by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for S8-08000X-F-A-B-D-SE-X-X
S8-08000X-F-A-B-D-SE-X-X CAD Models
S8-08000X-F-A-B-D-SE-X-X Part Data Attributes
|
S8-08000X-F-A-B-D-SE-X-X
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
S8-08000X-F-A-B-D-SE-X-X
Precision Devices Incorporated
QUARTZ CRYSTAL RESONATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for S8-08000X-F-A-B-D-SE-X-X
This table gives cross-reference parts and alternative options found for S8-08000X-F-A-B-D-SE-X-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8-08000X-F-A-B-D-SE-X-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABMM5-08.000MHZ-S-D-1-W | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | S8-08000X-F-A-B-D-SE-X-X vs ABMM5-08.000MHZ-S-D-1-W |
ABMM5-08.000MHZ-S-C-1-W | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | S8-08000X-F-A-B-D-SE-X-X vs ABMM5-08.000MHZ-S-C-1-W |
ABMM5-08.000MHZ-S-N-1-W-T | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | S8-08000X-F-A-B-D-SE-X-X vs ABMM5-08.000MHZ-S-N-1-W-T |
ABMM5-08.000MHZ-S-B-1-W-T | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | S8-08000X-F-A-B-D-SE-X-X vs ABMM5-08.000MHZ-S-B-1-W-T |
ABMM5-08.000MHZ-S-E-1-W-T | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | S8-08000X-F-A-B-D-SE-X-X vs ABMM5-08.000MHZ-S-E-1-W-T |
ABL-8.000MHZ-S-B1W-I-T | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | S8-08000X-F-A-B-D-SE-X-X vs ABL-8.000MHZ-S-B1W-I-T |
ABMM5-08.000MHZ-S-E-1-W | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | S8-08000X-F-A-B-D-SE-X-X vs ABMM5-08.000MHZ-S-E-1-W |
ABL-8.000MHZ-S1W-I-T | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | S8-08000X-F-A-B-D-SE-X-X vs ABL-8.000MHZ-S1W-I-T |
ABL-8.000MHZ-S-C1W-I-T | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | S8-08000X-F-A-B-D-SE-X-X vs ABL-8.000MHZ-S-C1W-I-T |
ABMM5-08.000MHZ-S-1-W | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | S8-08000X-F-A-B-D-SE-X-X vs ABMM5-08.000MHZ-S-1-W |