Part Details for S75WS256NDFBAWLK0 by Spansion
Overview of S75WS256NDFBAWLK0 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S75WS256NDFBAWLK0
S75WS256NDFBAWLK0 CAD Models
S75WS256NDFBAWLK0 Part Data Attributes
|
S75WS256NDFBAWLK0
Spansion
Buy Now
Datasheet
|
Compare Parts:
S75WS256NDFBAWLK0
Spansion
Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | SRAM ORGANISED AS 128 MB (8M X 16-BIT) | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for S75WS256NDFBAWLK0
This table gives cross-reference parts and alternative options found for S75WS256NDFBAWLK0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S75WS256NDFBAWLK0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S75WS256NDFBFWLK0 | Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S75WS256NDFBAWLK0 vs S75WS256NDFBFWLK0 |
S75WS256NDFBAWLK2 | Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84 | Spansion | S75WS256NDFBAWLK0 vs S75WS256NDFBAWLK2 |
S75WS256NDFBFWLK | Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S75WS256NDFBAWLK0 vs S75WS256NDFBFWLK |
S75WS256NDFBAWLK | Memory Circuit, 16MX16, CMOS, PBGA84, 9 X 12 MM, 1.40 MM HEIGHT, FBGA-84 | Spansion | S75WS256NDFBAWLK0 vs S75WS256NDFBAWLK |